Bourns SRU1038-6R8Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 35mR |
| Height | 3.8mm |
| Inductance | 6.8uH |
| Max DC Current | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Self Resonant Frequency | 36MHz |
| Series | SRU1038 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1038-6R8Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.