Surface mount shielded wirewound power inductor with 7µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 3.9A current rating, and 35mΩ DC resistance. Operates from -40°C to 125°C with a Q factor of 13 at 100kHz and a self-resonant frequency of 36MHz. Packaged in tape and reel, this RoHS compliant component is designed for surface mount applications.
Bourns SRU1038-7R0Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.9A |
| DC Current | 3.9A |
| DC Resistance (DCR) | 35mR |
| Depth | 10.3mm |
| Height | 3.8mm |
| Inductance | 7uH |
| Inductance Tolerance | 30% |
| Length | 10mm |
| Max DC Current | 3.9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 36MHz |
| Series | SRU1038 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1038-7R0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.