Surface mount shielded wirewound power inductor with 220µH inductance and 30% tolerance, designed for automotive applications. Features a ferrite core, 650mA current rating, and 0.74Ω DC resistance. Operates across a -40°C to 125°C temperature range, with a self-resonant frequency of 4MHz at 100kHz test frequency. Packaged in cut tape for automated assembly.
Bourns SRU1038A-221Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 650mA |
| DC Resistance (DCR) | 740mR |
| Height | 3.8mm |
| Height - Seated (Max) | 0.162inch |
| Inductance | 220uH |
| Inductance Tolerance | 30% |
| Length | 0.394inch |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 650mA |
| Saturation Current | 650mA |
| Self Resonant Frequency | 4MHz |
| Series | SRU1038A |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.394inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRU1038A-221Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.