Surface mount fixed inductor featuring 33µH inductance with a 30% tolerance, designed for automotive applications and AEC-Q200 qualified. This shielded, wirewound ferrite core component offers a 1.8A current rating, 112mΩ DC resistance, and a Q-factor of 22 at 100kHz. Operating temperature range spans from -40°C to 125°C.
Bourns SRU1038A-330Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 112mR |
| Height | 3.8mm |
| Height - Seated (Max) | 0.162inch |
| Inductance | 33uH |
| Inductance Tolerance | 30% |
| Length | 0.394inch |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.8A |
| Saturation Current | 1.8A |
| Self Resonant Frequency | 10MHz |
| Series | SRU1038A |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.394inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRU1038A-330Y to view detailed technical specifications.
No datasheet is available for this part.