Surface mount shielded wirewound power inductor with 3.5µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 5.5A current rating, and 15mΩ DC resistance. Operates across a -40°C to 125°C temperature range and is AEC-Q200 qualified for automotive applications. Dimensions include a 3.8mm height and 0.394-inch width/length.
Bourns SRU1038A-3R5Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.5A |
| DC Resistance (DCR) | 15mR |
| Height | 3.8mm |
| Height - Seated (Max) | 0.162inch |
| Inductance | 3.5uH |
| Inductance Tolerance | 30% |
| Length | 0.394inch |
| Max DC Current | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.5A |
| Saturation Current | 5.5A |
| Self Resonant Frequency | 35MHz |
| Series | SRU1038A |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.394inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRU1038A-3R5Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.