
Surface mount shielded wirewound power inductor with 5µH inductance and 30% tolerance, rated for 4.6A RMS and 4.8A saturation current. Features a ferrite core, 22mΩ DC resistance, and a Q-factor of 12 at 100kHz. Operates across a -40°C to 125°C temperature range and meets AEC-Q200 automotive qualification. Dimensions are 0.394 inches in length and width, with a height of 3.8mm.
Bourns SRU1038A-5R0Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.6A |
| DC Resistance (DCR) | 22mR |
| Height | 3.8mm |
| Height - Seated (Max) | 0.162inch |
| Inductance | 5uH |
| Inductance Tolerance | 30% |
| Length | 0.394inch |
| Max DC Current | 4.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.6A |
| Saturation Current | 4.8A |
| Self Resonant Frequency | 30MHz |
| Series | SRU1038A |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.394inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRU1038A-5R0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
