
Surface mount general purpose inductor featuring 10µH inductance with a 30% tolerance. This shielded, ferrite-core component offers a 4.5A current rating and a DC resistance of 18.5mΩ. Operating within a temperature range of -40°C to 125°C, it has a saturation current of 3.7A and a self-resonant frequency of 16MHz. The inductor is supplied in a 1048 package, measuring 10mm x 10mm x 4.8mm, and is RoHS compliant.
Bourns SRU1048-100Y technical specifications.
| Package/Case | 1048 |
| Core Material | Ferrite |
| Current Rating | 4.5A |
| DC Current | 4.5A |
| DC Resistance (DCR) | 18.5mR |
| Depth | 10.3mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.201inch |
| Inductance | 10uH |
| Inductance Tolerance | 30% |
| Length | 10mm |
| Max DC Current | 4.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.5A |
| RoHS Compliant | Yes |
| Saturation Current | 3.7A |
| Self Resonant Frequency | 16MHz |
| Series | SRU1048 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1048-100Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
