
Shielded, ferrite-core, general-purpose inductor with 15µH inductance and 30% tolerance. Features a 3.2A RMS current rating, 2.7A saturation current, and 1.7A current. DC resistance is 29mΩ. Operates from -40°C to 125°C. Packaged for surface mounting in a 10x10x4.8mm (0.394x0.394x0.189in) case.
Bourns SRU1048-150Y technical specifications.
| Package/Case | 1048 |
| Core Material | Ferrite |
| Current | 1.7A |
| Current Rating | 3.2A |
| DC Resistance (DCR) | 29mR |
| Depth | 10mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.201inch |
| Inductance | 15uH |
| Inductance Tolerance | 30% |
| Length | 10mm |
| Max DC Current | 3.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.2A |
| RoHS Compliant | Yes |
| Saturation Current | 2.7A |
| Self Resonant Frequency | 14MHz |
| Series | SRU1048 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1048-150Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
