Surface mount, shielded wirewound power inductor with 1.5µH inductance and 30% tolerance. Features a ferrite core, 7A DC current rating, and 7.2A saturation current. DC resistance is 4.3mΩ at a test frequency of 100kHz, with a Q factor of 14. Operating temperature range is -40°C to 125°C. Packaged in tape and reel.
Bourns SRU1048-1R5Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 7A |
| DC Current | 7A |
| DC Resistance (DCR) | 4.3mR |
| Depth | 10.3mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.201inch |
| Inductance | 1.5uH |
| Length | 0.394inch |
| Max DC Current | 7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| RoHS Compliant | Yes |
| Saturation Current | 7.2A |
| Self Resonant Frequency | 70MHz |
| Series | SRU1048 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1048-1R5Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
