Shielded, surface mount general purpose inductor with 22µH inductance and 30% tolerance. Features a ferrite core, 2.6A current rating, and 42mΩ DC resistance. Operates from -40°C to 125°C and is RoHS compliant. Packaged in tape and reel.
Bourns SRU1048-220Y technical specifications.
| Package/Case | 1048 |
| Core Material | Ferrite |
| Current Rating | 2.6A |
| DC Resistance (DCR) | 42mR |
| Depth | 10mm |
| Height | 5.1mm |
| Height - Seated (Max) | 0.201inch |
| Inductance | 22uH |
| Inductance Tolerance | 30% |
| Length | 0.394inch |
| Max DC Current | 2.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.6A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 12MHz |
| Series | SRU1048 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1048-220Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.