
Surface mount shielded wirewound power inductor with 33µH inductance and 30% tolerance. Features a ferrite core, 2.1A current rating, and 63mΩ DC resistance. Operates from -40°C to 125°C with a Q factor of 24 at 100kHz. Dimensions are 10mm length, 10mm width, and 4.8mm height. Packaged in tape and reel.
Bourns SRU1048-330Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.1A |
| DC Current | 2.1A |
| DC Resistance (DCR) | 63mR |
| Depth | 10.3mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.201inch |
| Inductance | 33uH |
| Inductance Tolerance | 30% |
| Length | 10mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 10MHz |
| Series | SRU1048 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1048-330Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
