
Shielded, ferrite-core surface mount inductor with 3µH inductance and 30% tolerance. Features a 6.2A maximum DC current rating, 6A saturation current, and 470mA current. DC resistance is 7.2mΩ at a test frequency of 100kHz. Operates across a -40°C to 125°C temperature range. Packaged in tape and reel for automated assembly.
Bourns SRU1048-3R0Y technical specifications.
| Package/Case | 1048 |
| Core Material | Ferrite |
| Current | 470mA |
| Current Rating | 6.2A |
| DC Resistance (DCR) | 7.2mR |
| Depth | 10mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.201inch |
| Inductance | 3uH |
| Length | 10mm |
| Max DC Current | 6.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| RoHS Compliant | Yes |
| Saturation Current | 6A |
| Self Resonant Frequency | 40MHz |
| Series | SRU1048 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1048-3R0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
