Bourns SRU1048-3R3Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SRU1048 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1048-3R3Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.