Surface mount general purpose inductor featuring 6.8µH inductance with a 30% tolerance. This shielded, ferrite-core component offers a 4.8A current rating and a low DC resistance of 13.6mΩ. Operating within a -40°C to 125°C temperature range, it is RoHS compliant and designed for demanding applications.
Bourns SRU1048-6R8Y technical specifications.
| Package/Case | 1048 |
| Core Material | Ferrite |
| Current Rating | 4.8A |
| DC Resistance (DCR) | 13.6mR |
| Depth | 10.3mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.201inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 30% |
| Length | 10mm |
| Max DC Current | 4.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.8A |
| RoHS Compliant | Yes |
| Saturation Current | 4.1A |
| Self Resonant Frequency | 20MHz |
| Series | SRU1048 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1048-6R8Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
