Surface mount shielded wirewound power inductor with 82µH inductance and 30% tolerance. Features a ferrite core, 1.3A DC current rating, and 1.1A saturation current. Operates from -40°C to 125°C with a Q factor of 24 at 100kHz. Dimensions are 10mm x 10mm x 4.8mm. Packaged in tape and reel.
Bourns SRU1048-820Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 7.5A |
| DC Current | 1.3A |
| DC Resistance (DCR) | 149mR |
| Depth | 10.3mm |
| Height | 4.8mm |
| Inductance | 82uH |
| Length | 10mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 5.5MHz |
| Series | SRU1048 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1048-820Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.