
Shielded, surface mount general purpose inductor featuring 8.2µH inductance with a 30% tolerance. This ferrite-core component offers a 4.6A current rating and a low 15mΩ DC resistance. Operating across a -40°C to 125°C temperature range, it is supplied in tape and reel packaging.
Bourns SRU1048-8R2Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.6A |
| DC Resistance (DCR) | 15mR |
| Depth | 10mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.201inch |
| Inductance | 8.2uH |
| Inductance Tolerance | 30% |
| Length | 10mm |
| Max DC Current | 4.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.6A |
| RoHS Compliant | Yes |
| Saturation Current | 3.8A |
| Self Resonant Frequency | 18MHz |
| Series | SRU1048 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1048-8R2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.