Bourns SRU1048-R80Y technical specifications.
| Package/Case | 1048 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.6mR |
| Depth | 10mm |
| Height | 4.8mm |
| Inductance | 800nH |
| Length | 10mm |
| Max DC Current | 7.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Saturation Current | 8.5A |
| Self Resonant Frequency | 100MHz |
| Series | SRU1048 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1048-R80Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
