Surface mount, shielded, wirewound power inductor with 150µH inductance and 30% tolerance. Features a ferrite core, 1A current rating, and 0.305 Ohm DCR. Operates from -40°C to 125°C and meets AEC-Q200 automotive standards. Designed for surface mounting with a 0.394 x 0.394 inch footprint.
Bourns SRU1048A-151Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 305mR |
| Height | 4.8mm |
| Height - Seated (Max) | 0.201inch |
| Inductance | 150uH |
| Inductance Tolerance | 30% |
| Length | 0.394inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 4.5MHz |
| Series | SRU1048A |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1048A-151Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.