Surface mount shielded wirewound power inductor with 220µH inductance and 30% tolerance. Features a ferrite core, 800mA current rating, and 455mΩ DC resistance. Operates across a -40°C to 125°C temperature range and is AEC-Q200 qualified. Dimensions are 10mm x 10mm x 4.8mm.
Bourns SRU1048A-221Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Resistance (DCR) | 455mR |
| Height | 4.8mm |
| Height - Seated (Max) | 0.201inch |
| Inductance | 220uH |
| Inductance Tolerance | 30% |
| Length | 0.394inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Self Resonant Frequency | 4MHz |
| Series | SRU1048A |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1048A-221Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.