Surface mount shielded wirewound power inductor with 330µH inductance and 30% tolerance. Features a ferrite core, 650mA current rating, 0.64Ω DCR, and 520mA saturation current. Operating temperature range is -40°C to 125°C, with AEC-Q200 automotive qualification. Packaged in cut tape for surface mount applications.
Bourns SRU1048A-331Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 650mA |
| DC Resistance (DCR) | 640mR |
| Height | 4.8mm |
| Height - Seated (Max) | 0.201inch |
| Inductance | 330uH |
| Inductance Tolerance | 30% |
| Length | 0.394inch |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 650mA |
| RoHS Compliant | Yes |
| Saturation Current | 520mA |
| Self Resonant Frequency | 3MHz |
| Series | SRU1048A |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1048A-331Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.