
Surface mount shielded wirewound power inductor with 68µH inductance and 30% tolerance, rated for 1.4A RMS current. Features a ferrite core, 0.17Ω DCR, and a saturation current of 1.25A. Operating temperature range is -40°C to 125°C, with AEC-Q200 qualification. Dimensions are 0.394" x 0.394" x 0.201" (10mm x 10mm x 4.8mm).
Bourns SRU1048A-680Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 170mR |
| Height | 4.8mm |
| Height - Seated (Max) | 0.201inch |
| Inductance | 68uH |
| Inductance Tolerance | 30% |
| Length | 0.394inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.25A |
| Self Resonant Frequency | 6MHz |
| Series | SRU1048A |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1048A-680Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.