Shielded wirewound surface mount inductor with 8.2µH inductance and 30% tolerance, rated for 4.6A RMS current. Features a ferrite core, 20mΩ DC resistance, and a saturation current of 3.8A. Operates across a temperature range of -40°C to 125°C and is AEC-Q200 qualified. Dimensions are 0.394 inches in length and width, with a height of 0.201 inches.
Bourns SRU1048A-8R2Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.6A |
| DC Resistance (DCR) | 20mR |
| Height | 4.8mm |
| Height - Seated (Max) | 0.201inch |
| Inductance | 8.2uH |
| Inductance Tolerance | 30% |
| Length | 0.394inch |
| Max DC Current | 4.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.6A |
| RoHS Compliant | Yes |
| Saturation Current | 3.8A |
| Self Resonant Frequency | 18MHz |
| Series | SRU1048A |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1048A-8R2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.