
The SRU1063-101Y is a shielded ferrite inductor with a core material of ferrite and a package quantity of 500. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor has a current rating of 5.5A and a DC resistance of 320mR. It is RoHS compliant and has a self resonant frequency of 4MHz.
Bourns SRU1063-101Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 5.5A |
| DC Resistance (DCR) | 320mR |
| Height | 6.5mm |
| Inductance | 100uH |
| Length | 10mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 4MHz |
| Series | SRU1063 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1063-101Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.