Surface mount shielded wirewound power inductor with 10µH inductance and 30% tolerance. Features a ferrite core, 400mA current rating, and 1.08Ω DCR. Operates from -40°C to 125°C with a Q factor of 10 at 100kHz. Packaged in tape and reel for automated assembly.
Bourns SRU2009-100Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 680mA |
| Current Rating | 400mA |
| DC Resistance (DCR) | 1.08R |
| Depth | 2.8mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 10uH |
| Length | 2.8mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Saturation Current | 350mA |
| Self Resonant Frequency | 50MHz |
| Series | SRU2009 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU2009-100Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.