Bourns SRU2009-150Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.37R |
| Depth | 2.8mm |
| Height | 0.9mm |
| Inductance | 15uH |
| Length | 2.8mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Saturation Current | 300mA |
| Self Resonant Frequency | 40MHz |
| Series | SRU2009 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU2009-150Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.