Surface mount shielded wirewound power inductor with 1µH inductance and 30% tolerance. Features a ferrite core, 1.45A maximum DC current rating, and 1.3A saturation current. Offers 110mΩ DC resistance (DCR) and a Q factor of 7 at 100kHz. Operates within a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Bourns SRU2009-1R0Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 520mA |
| DC Resistance (DCR) | 110mR |
| Depth | 2.8mm |
| Height | 0.9mm |
| Inductance | 1uH |
| Length | 2.8mm |
| Max DC Current | 1.45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 7 |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 200MHz |
| Series | SRU2009 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU2009-1R0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.