Surface mount shielded wirewound power inductor with 22µH inductance and 30% tolerance. Features a ferrite core, 220mA DC current rating, and 2.6Ω DCR. Operates from -40°C to 125°C with a Q factor of 10 at 100kHz. Packaged in tape and reel for automated assembly.
Bourns SRU2009-220Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 220mA |
| DC Resistance (DCR) | 2.6R |
| Depth | 3mm |
| Height | 0.9mm |
| Inductance | 22uH |
| Length | 2.8mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Saturation Current | 220mA |
| Self Resonant Frequency | 30MHz |
| Series | SRU2009 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU2009-220Y to view detailed technical specifications.
No datasheet is available for this part.