Surface mount shielded wirewound power inductor with 2.2µH inductance and 30% tolerance. Features a ferrite core, 1.1A DC current rating, and 800mA saturation current. Offers a low DC resistance of 210mΩ and a Q factor of 7 at 100kHz. Operates from -40°C to 125°C and is supplied in tape and reel packaging.
Bourns SRU2009-2R2Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.1A |
| DC Resistance (DCR) | 210mR |
| Depth | 3mm |
| Height | 0.9mm |
| Inductance | 2.2uH |
| Length | 2.8mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 7 |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 120MHz |
| Series | SRU2009 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU2009-2R2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
