Bourns SRU2011-220Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.58R |
| Height | 1.2mm |
| Inductance | 22uH |
| Max DC Current | 330mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 270mA |
| Self Resonant Frequency | 25MHz |
| Series | SRU2011 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU2011-220Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.