Shielded, surface-mount general-purpose inductor with 1µH inductance and 30% tolerance. Features a ferrite core, 2.2A DC current rating, and 1.6A saturation current. Operates from -40°C to 125°C with a DC resistance of 65mΩ. Dimensions include 2.8mm width, 3mm depth, and 1.35mm height. Packaged on tape and reel.
Bourns SRU2013-1R0Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 900mA |
| Current Rating | 2.2A |
| DC Current | 2.2A |
| DC Resistance (DCR) | 65mR |
| Depth | 3mm |
| Height | 1.35mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 1uH |
| Length | 0.11inch |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Q Factor | 9 |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 180MHz |
| Series | SRU2013 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU2013-1R0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.