
Surface mount, shielded wirewound power inductor with 2.2µH inductance and 30% tolerance. Features a ferrite core, 1.45A current rating, and 950mA saturation current. Operates from -40°C to 125°C with a DCR of 120mΩ at 100kHz. Dimensions: 2.8mm width, 0.11inch length, and 1.35mm height. Packaged in tape and reel for automated assembly.
Bourns SRU2013-2R2Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 190mA |
| Current Rating | 1.45A |
| DC Resistance (DCR) | 120mR |
| Height | 1.35mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 2.2uH |
| Length | 0.11inch |
| Max DC Current | 1.45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Saturation Current | 950mA |
| Self Resonant Frequency | 100MHz |
| Series | SRU2013 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU2013-2R2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.