Surface mount shielded wirewound power inductor with 3.3µH inductance and 30% tolerance. Features a ferrite core, 1A current rating, and 860mA saturation current. Operates within a -40°C to 125°C temperature range, with a low DC resistance of 135mΩ. 100kHz test frequency, 10 Q-factor, and 80MHz self-resonant frequency. Packaged in tape and reel.
Bourns SRU2013-3R3Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 2.2A |
| Current Rating | 1A |
| DC Resistance (DCR) | 135mR |
| Height | 1.35mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 3.3uH |
| Length | 0.11inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Saturation Current | 860mA |
| Self Resonant Frequency | 80MHz |
| Series | SRU2013 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU2013-3R3Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.