Surface mount shielded wirewound power inductor featuring 100µH inductance with a 30% tolerance, tested at 100kHz. This ferrite core component offers a Q factor of 8 and a DC resistance of 4.9Ω. It handles a saturation current of 150mA and a DC current of 190mA, with a maximum operating temperature of 125°C. Packaged in tape and reel, this RoHS compliant component is designed for surface mount applications.
Bourns SRU2016-101Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.5A |
| DC Current | 190mA |
| DC Resistance (DCR) | 4.9R |
| Depth | 3mm |
| Height | 1.65mm |
| Inductance | 100uH |
| Length | 2.8mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Saturation Current | 150mA |
| Self Resonant Frequency | 10MHz |
| Series | SRU2016 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU2016-101Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.