Surface mount shielded wirewound power inductor with 22µH inductance and 30% tolerance, designed for 100kHz operation with a Q factor of 12. Features a ferrite core, 430mA DC current rating, and 370mA saturation current. Offers a low DC resistance of 990mΩ and operates within a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Bourns SRU2016-220Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 430mA |
| DC Current | 430mA |
| DC Resistance (DCR) | 990mR |
| Depth | 3mm |
| Height | 1.65mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 22uH |
| Length | 2.8mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Saturation Current | 370mA |
| Self Resonant Frequency | 30MHz |
| Series | SRU2016 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU2016-220Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.