Surface mount shielded wirewound power inductor with 3µH inductance and 30% tolerance. Features a ferrite core, 1.5A DC current rating, and 0.135 Ohm DC resistance. Operates from -40°C to 125°C with a Q factor of 8 at 100kHz. Dimensions are 2.8mm x 2.8mm x 1.65mm, supplied in tape and reel packaging.
Bourns SRU2016-3R0Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.5A |
| DC Resistance (DCR) | 135mR |
| Depth | 3mm |
| Height | 1.65mm |
| Inductance | 3uH |
| Inductance Tolerance | 30% |
| Length | 2.8mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 870mA |
| Self Resonant Frequency | 90MHz |
| Series | SRU2016 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU2016-3R0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.