Surface mount shielded wirewound power inductor with 4.7µH inductance and 30% tolerance. Features a ferrite core, 1.15A maximum DC current, and 0.215 Ohm DC resistance. Operates within a -40°C to +125°C temperature range. Supplied on tape and reel for automated assembly.
Bourns SRU2016-4R7Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.55A |
| DC Resistance (DCR) | 215mR |
| Depth | 2.8mm |
| Height | 1.65mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Length | 2.8mm |
| Max DC Current | 1.15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.15A |
| RoHS Compliant | Yes |
| Saturation Current | 740mA |
| Self Resonant Frequency | 80MHz |
| Series | SRU2016 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 30% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU2016-4R7Y to view detailed technical specifications.
No datasheet is available for this part.