
The SRU2016-680Y is a shielded ferrite inductor with a maximum DC current rating of 220mA and a maximum operating temperature of 125°C. It features a nonstandard package and a surface mount termination. The inductor has a self-resonant frequency of 15MHz and a Q factor of 18. It is RoHS compliant and available in a tape and reel packaging with 1000 pieces per reel.
Bourns SRU2016-680Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.51R |
| Height | 1.65mm |
| Inductance | 68uH |
| Length | 2.8mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| RoHS Compliant | Yes |
| Saturation Current | 170mA |
| Self Resonant Frequency | 15MHz |
| Series | SRU2016 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU2016-680Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.