Surface mount, shielded wirewound power inductor with 6µH inductance and 30% tolerance. Features a ferrite core, 900mA RMS current rating, and 0.25Ω DC resistance. Operates from -40°C to 125°C with a Q factor of 9 at 100kHz. Packaged in tape and reel for automated assembly.
Bourns SRU2016-6R0Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 250mR |
| Depth | 2.8mm |
| Height | 1.65mm |
| Inductance | 6uH |
| Inductance Tolerance | 30% |
| Length | 2.8mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 9 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Saturation Current | 630mA |
| Self Resonant Frequency | 70MHz |
| Series | SRU2016 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU2016-6R0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.