Bourns SRU3009-4R7Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 290mR |
| Depth | 3.5mm |
| Height | 1.05mm |
| Inductance | 4.7uH |
| Max DC Current | 480mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.29R |
| RoHS Compliant | Yes |
| Saturation Current | 500mA |
| Self Resonant Frequency | 100MHz |
| Series | SRU3009 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU3009-4R7Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.