Bourns SRU3011-2R2Y technical specifications.
| Package/Case | 3011 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 80mR |
| Depth | 3.5mm |
| Height | 1.1mm |
| Inductance | 2.2uH |
| Length | 3.5mm |
| Max DC Current | 920mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 7 |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 150MHz |
| Series | SRU3011 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU3011-2R2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.