Bourns SRU3014-220Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 320mA |
| DC Resistance (DCR) | 875mR |
| Depth | 3.5mm |
| Height | 1.6mm |
| Inductance | 22uH |
| Length | 3.5mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 0.875R |
| RoHS Compliant | Yes |
| Saturation Current | 360mA |
| Self Resonant Frequency | 25MHz |
| Series | SRU3014 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU3014-220Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.