Shielded, ferrite-core general purpose inductor with 22µH inductance and 30% tolerance. Features a 530mA current rating, 250mΩ DC resistance, and 300mA saturation current. Designed for surface mount applications with a 3.5mm x 3.3mm x 1.8mm footprint. Operates across a -40°C to 125°C temperature range and is RoHS compliant.
Bourns SRU3017-220Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 530mA |
| DC Resistance (DCR) | 250mR |
| Depth | 3.3mm |
| Height | 1.8mm |
| Inductance | 22uH |
| Length | 3.5mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Saturation Current | 300mA |
| Self Resonant Frequency | 30MHz |
| Series | SRU3017 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU3017-220Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.