Surface mount shielded wirewound power inductor with 3.3µH inductance and 30% tolerance. Features a ferrite core, 1.45A maximum DC current rating, and 800mA saturation current. Operates from -40°C to 125°C with a DC resistance of 55mΩ and a Q factor of 8 at 100kHz. Packaged in tape and reel.
Bourns SRU3017-3R3Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Resistance (DCR) | 55mR |
| Depth | 3.3mm |
| Height | 1.8mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 30% |
| Length | 3.5mm |
| Max DC Current | 1.45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.45A |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 80MHz |
| Series | SRU3017 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU3017-3R3Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.