Bourns SRU3028-100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 160mR |
| Height | 2.8mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max DC Current | 720mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Saturation Current | 860mA |
| Self Resonant Frequency | 35MHz |
| Series | SRU3028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.001693oz |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU3028-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.