Shielded, general-purpose fixed inductor with 10µH inductance and 30% tolerance. Features a ferrite core, 720mA current rating, and 160mΩ DC resistance. Operates from -40°C to 125°C and mounts via SMD/SMT on a tape and reel package. Dimensions are 3.5mm (L) x 3.3mm (W) x 2.8mm (H).
Bourns SRU3028-100Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 720mA |
| DC Current | 720mA |
| DC Resistance (DCR) | 160mR |
| Depth | 3.5mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 10uH |
| Length | 3.5mm |
| Max DC Current | 720mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Saturation Current | 860mA |
| Self Resonant Frequency | 35MHz |
| Series | SRU3028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU3028-100Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.