Bourns SRU3028-330M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 450mR |
| Height | 3mm |
| Inductance | 33uH |
| Max DC Current | 470mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 0.45R |
| Saturation Current | 480mA |
| Self Resonant Frequency | 10MHz |
| Series | SRU3028 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU3028-330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.