Surface mount fixed inductor featuring 68µH inductance with a 30% tolerance, designed for power applications. This wirewound, shielded component utilizes a ferrite core and offers a Q factor of 20 at 100kHz. It handles a maximum DC current of 240mA with a DC resistance of 1.4 Ohms. Operating temperature range is -40°C to 125°C, packaged in tape and reel.
Bourns SRU3028-680Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 2.2A |
| DC Resistance (DCR) | 1.4R |
| Depth | 3.3mm |
| Height | 2.8mm |
| Inductance | 68uH |
| Inductance Tolerance | 30% |
| Length | 3.5mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 240mA |
| RoHS Compliant | Yes |
| Saturation Current | 280mA |
| Self Resonant Frequency | 7MHz |
| Series | SRU3028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU3028-680Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.