Surface mount shielded wirewound power inductor with 33µH inductance and 30% tolerance. Features a ferrite core, 470mA current rating, and 0.56Ω DCR. Designed for automotive applications with AEC-Q200 qualification, operating from -40°C to 125°C. 100kHz test frequency, 20Q-factor, and 480mA saturation current.
Bourns SRU3028A-330Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 470mA |
| DC Resistance (DCR) | 560mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 33uH |
| Inductance Tolerance | 30% |
| Length | 0.138inch |
| Max DC Current | 470mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 470mA |
| RoHS Compliant | Yes |
| Saturation Current | 480mA |
| Self Resonant Frequency | 10MHz |
| Series | SRU3028A |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU3028A-330Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.