Surface mount shielded wirewound power inductor with 100µH inductance and 30% tolerance. Features a ferrite core, 200mA DC current rating, and 1.6Ω DCR. Operates from -40°C to 125°C with a Q factor of 30 at 100kHz. Packaged in tape and reel for automated assembly.
Bourns SRU5011-101Y technical specifications.
| Package/Case | 5011 |
| Core Material | Ferrite |
| DC Current | 200mA |
| DC Resistance (DCR) | 1.6R |
| Depth | 5.4mm |
| Height | 1.1mm |
| Inductance | 100uH |
| Length | 5.2mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Saturation Current | 180mA |
| Self Resonant Frequency | 15MHz |
| Series | SRU5011 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU5011-101Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.