General purpose, shielded, surface mount inductor featuring 10µH inductance with a 30% tolerance. This ferrite-core component offers a 1A current rating and 84mΩ DC resistance, operating across a -40°C to 125°C temperature range. The 5016 package measures 5.2mm wide, 1.6mm high, and 20.5mm long, suitable for automated assembly.
Bourns SRU5016-100Y technical specifications.
| Package/Case | 5016 |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 84mR |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 10uH |
| Inductance Tolerance | 30% |
| Length | 0.205inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 40MHz |
| Series | SRU5016 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 30% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU5016-100Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
